120 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 4.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 4.5mOhm
Abracon: Who We Are Today

ALFT-04-10

DigiKey Part Number
535-12488-ND
Manufacturer
Manufacturer Product Number
ALFT-04-10
Description
CMC 120UH 6A 2LN TH
Customer Reference
Detailed Description
120 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 4.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
ALFT-04-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
120 µH @ 1 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
4.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.200" L x 0.642" W (30.48mm x 16.30mm)
Height (Max)
1.251" (31.80mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.