240 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 5mOhm
Abracon: Who We Are Today

ALFT-04-1

DigiKey Part Number
535-12479-ND
Manufacturer
Manufacturer Product Number
ALFT-04-1
Description
CMC 240UH 6A 2LN TH
Customer Reference
Detailed Description
240 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
ALFT-04-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
240 µH @ 1 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" L x 0.709" W (34.00mm x 18.00mm)
Height (Max)
1.251" (31.80mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.