26 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.5Ohm
Abracon: Who We Are Today

ALFT-03A-3

DigiKey Part Number
ALFT-03A-3-ND
Manufacturer
Manufacturer Product Number
ALFT-03A-3
Description
CMC 26MH 400MA 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ALFT-03A-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
26 mH @ 1 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.941" L x 0.709" W (23.90mm x 18.00mm)
Height (Max)
0.850" (21.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2881,79153 $515,96 $
Unit Price without VAT:1,79153 $
Unit Price with VAT:2,13192 $