350µH Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH Pulse Transformer 1CT:1CT Surface Mount
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALANS100X1-2F30ET

DigiKey Part Number
535-15151-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALANS100X1-2F30ET
Description
LAN SGL 100B XFMR&SRDCMC 12PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 700 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,01242 €607,45 €
Manufacturers Standard Package
Unit Price without VAT:1,01242 €
Unit Price with VAT:1,20478 €

Other Suppliers on DigiKey

700In Stock
Ships from WEC