ALANL100X1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALANL100X1
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALANL100X1-EF62DT

DigiKey Part Number
535-ALANL100X1-EF62DTTR-ND - Tape & Reel (TR)
535-ALANL100X1-EF62DTCT-ND - Cut Tape (CT)
535-ALANL100X1-EF62DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANL100X1-EF62DT
Description
10/100BASE-TX LAN XFMR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.085" (2.16mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
102,26300 €22,63 €
252,17240 €54,31 €
502,10640 €105,32 €
1002,04180 €204,18 €
2501,95896 €489,74 €
5001,89812 €949,06 €
1.0001,83892 €1.838,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,72586 €3.451,72 €
4.0001,71759 €6.870,36 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €