
ALANC10001-EEB3DT | |
|---|---|
DigiKey Part Number | 535-ALANC10001-EEB3DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALANC10001-EEB3DT |
Description | LAN XFMR 10/100/1000BASE-T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50749 € | 1.014,98 € |
| Unit Price without VAT: | 0,50749 € |
|---|---|
| Unit Price with VAT: | 0,60391 € |

