ALAN-101 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Abracon LLC
In Stock: 2.397
Unit Price: 1,76000 €
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Abracon: Who We Are Today

ALAN-101

DigiKey Part Number
535-13404-5-ND
Manufacturer
Manufacturer Product Number
ALAN-101
Description
LAN XFRMR 10/100 1PORT EXT-TEMP
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALAN-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.265" W (11.43mm x 6.73mm)
Height - Seated (Max)
0.217" (5.51mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types