



AK7DAF1-156.2500T2 | |
|---|---|
DigiKey Part Number | 535-15192-2-ND - Tape & Reel (TR) 535-15192-1-ND - Cut Tape (CT) 535-15192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7DAF1-156.2500T2 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DAF1-156.2500T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,76800 € | 47,68 € |
| 25 | 4,50960 € | 112,74 € |
| 50 | 4,32320 € | 216,16 € |
| 100 | 4,22870 € | 422,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,92004 € | 980,01 € |
| 500 | 3,75852 € | 1.879,26 € |
| 750 | 3,66717 € | 2.750,38 € |
| 1.250 | 3,55538 € | 4.444,23 € |
| 1.750 | 3,48365 € | 6.096,39 € |
| 2.500 | 3,45480 € | 8.637,00 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |


