



AK5DBF1-200.0000T2 | |
|---|---|
DigiKey Part Number | 535-15187-2-ND - Tape & Reel (TR) 535-15187-1-ND - Cut Tape (CT) 535-15187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DBF1-200.0000T2 |
Description | XTAL OSC XO 200MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DBF1-200.0000T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 5,29400 € | 52,94 € |
| 25 | 5,00720 € | 125,18 € |
| 50 | 4,80020 € | 240,01 € |
| 100 | 4,75730 € | 475,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,35272 € | 1.088,18 € |
| 500 | 4,17340 € | 2.086,70 € |
| 750 | 4,07205 € | 3.054,04 € |
| 1.250 | 3,94794 € | 4.934,93 € |
| 1.750 | 3,88665 € | 6.801,64 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |






