


AK3LPHEF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK3LPHEF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK3LPHEF1-100.0000TCT-ND - Cut Tape (CT) 535-AK3LPHEF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3LPHEF1-100.0000T |
Description | XTAL OSC XO 100MHZ HCSL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,78900 € | 27,89 € |
| 25 | 2,63760 € | 65,94 € |
| 50 | 2,52860 € | 126,43 € |
| 100 | 2,42410 € | 242,41 € |
| 250 | 2,31256 € | 578,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,10732 € | 2.107,32 € |
| 2.000 | 2,02053 € | 4.041,06 € |
| 3.000 | 1,97145 € | 5.914,35 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |











