
AK3ADDF1-156.2500T3 | |
|---|---|
DigiKey Part Number | 535-AK3ADDF1-156.2500T3TR-ND - Tape & Reel (TR) 535-AK3ADDF1-156.2500T3CT-ND - Cut Tape (CT) 535-AK3ADDF1-156.2500T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3ADDF1-156.2500T3 |
Description | XTAL OSC XO 156.25MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,76100 € | 37,61 € |
| 25 | 3,55680 € | 88,92 € |
| 50 | 3,40980 € | 170,49 € |
| 100 | 3,26890 € | 326,89 € |
| 250 | 3,23756 € | 809,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,65903 € | 7.977,09 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |









