


AK2PAF1-156.2500T | |
---|---|
DigiKey Part Number | 535-AK2PAF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK2PAF1-156.2500TCT-ND - Cut Tape (CT) 535-AK2PAF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2PAF1-156.2500T |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK2PAF1-156.2500T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,59000 € | 4,59 € |
10 | 3,99200 € | 39,92 € |
25 | 3,77520 € | 94,38 € |
50 | 3,61880 € | 180,94 € |
100 | 3,46950 € | 346,95 € |
250 | 3,46484 € | 866,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,01648 € | 3.016,48 € |
2.000 | 2,89238 € | 5.784,76 € |
3.000 | 2,83074 € | 8.492,22 € |
Unit Price without VAT: | 4,59000 € |
---|---|
Unit Price with VAT: | 5,46210 € |