AK2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AK2 Series
AK2 Series
Abracon ClearClock™ Third Overtone Crystal Oscillators

AK2DAF1-156.2500T

DigiKey Part Number
535-AK2DAF1-156.2500TTR-ND - Tape & Reel (TR)
535-AK2DAF1-156.2500TCT-ND - Cut Tape (CT)
535-AK2DAF1-156.2500TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK2DAF1-156.2500T
Description
XTAL OSC XO 156.25MHZ 3.3V LVDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK2DAF1-156.2500T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,62100 €36,21 €
253,42360 €85,59 €
503,28200 €164,10 €
1003,14650 €314,65 €
2503,10148 €775,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,73561 €2.735,61 €
2.0002,62303 €5.246,06 €
3.0002,55938 €7.678,14 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €