AK2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AK2 Series
AK2 Series
Abracon: Who We Are Today

AK2DAF1-148.5000

DigiKey Part Number
535-AK2DAF1-148.5000-ND
Manufacturer
Manufacturer Product Number
AK2DAF1-148.5000
Description
XTAL OSC XO 148.5MHZ 3.3V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK2DAF1-148.5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
148.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.093
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,32000 €5,32 €
104,62400 €46,24 €
254,37280 €109,32 €
504,19200 €209,60 €
1004,01890 €401,89 €
3003,75927 €1.127,78 €
5003,64448 €1.822,24 €
1.0003,49442 €3.494,42 €
2.5003,33712 €8.342,80 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,33080 €