AIUR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIUR Series
AIUR-02H

AIUR-02H-4R7M

DigiKey Part Number
AIUR-02H-4R7M-ND
Manufacturer
Manufacturer Product Number
AIUR-02H-4R7M
Description
FIXED IND 4.7UH 2.5A 34 MOHM TH
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 34mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-02H-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.830" Dia (21.08mm)
Height - Seated (Max)
0.831" (21.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.