


AISM-1812-R15M-T | |
|---|---|
DigiKey Part Number | AISM-1812-R15M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISM-1812-R15M-T |
Description | FIXED IND 150NH 730MA 200 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 730 mA 200mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1812-R15M-T Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 35 @ 25.2MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43446 € | 217,23 € |
| Unit Price without VAT: | 0,43446 € |
|---|---|
| Unit Price with VAT: | 0,51701 € |

