


AISM-1210-R27M-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-R27M-TTR-ND - Tape & Reel (TR) 535-AISM-1210-R27M-TCT-ND - Cut Tape (CT) 535-AISM-1210-R27M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-R27M-T |
Description | FIXED IND 270NH 450MA 360 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Molded Inductor 450 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-R27M-T Models |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 320MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,18160 € | 18,16 € |
| 1.000 | 0,14938 € | 149,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14085 € | 281,70 € |
| 4.000 | 0,13281 € | 531,24 € |
| 6.000 | 0,12833 € | 769,98 € |
| 10.000 | 0,12290 € | 1.229,00 € |
| 14.000 | 0,11945 € | 1.672,30 € |
| 20.000 | 0,11591 € | 2.318,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

