560 nH Shielded Molded Inductor 325 mA 750mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISM-1008-R56J-T

DigiKey Part Number
535-AISM-1008-R56J-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISM-1008-R56J-T
Description
FIXED IND 560NH 325MA 750 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 325 mA 750mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
325MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34808 €1.392,32 €
Unit Price without VAT:0,34808 €
Unit Price with VAT:0,41422 €