
AISM-1008-R068J-T | |
|---|---|
DigiKey Part Number | 535-AISM-1008-R068J-TTR-ND - Tape & Reel (TR) 535-AISM-1008-R068J-TCT-ND - Cut Tape (CT) 535-AISM-1008-R068J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1008-R068J-T |
Description | FIXED IND 68NH 320MA 650 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Molded Inductor 320 mA 650mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 20 @ 100MHz | |
Frequency - Self Resonant | 1.05GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26520 € | 26,52 € |
| 1.000 | 0,21811 € | 218,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38386 € | 767,72 € |
| 4.000 | 0,36200 € | 1.448,00 € |
| 6.000 | 0,34982 € | 2.098,92 € |
| 10.000 | 0,33506 € | 3.350,60 € |
| 14.000 | 0,32570 € | 4.559,80 € |
| 20.000 | 0,32273 € | 6.454,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

