22 nH Shielded Molded Inductor 420 mA 370mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISM-1008-R022J-T

DigiKey Part Number
535-AISM-1008-R022J-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISM-1008-R022J-T
Description
FIXED IND 22NH 420MA 370 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 nH Shielded Molded Inductor 420 mA 370mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
370mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
1.65GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Shielded
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,39266 €1.570,64 €
Unit Price without VAT:0,39266 €
Unit Price with VAT:0,46727 €