Parametric Equivalent
Parametric Equivalent

AISC-Q1008-68NJ-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q1008-68NJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-Q1008-68NJ-T |
Description | FIXED IND 68NH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 1 A 200mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 65 @ 350MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36502C68NJTDG | TE Connectivity Passive Product | 2.735 | A103755CT-ND | 0,34000 € | Parametric Equivalent |
| 36502C68NJTDG | TE Connectivity | 0 | 1111-36502C68NJTDGTR-ND | 0,19998 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11837 € | 236,74 € |
| Unit Price without VAT: | 0,11837 € |
|---|---|
| Unit Price with VAT: | 0,14086 € |



