
AISC-Q1008-3R9K-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q1008-3R9K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-Q1008-3R9K-T |
Description | FIXED IND 3.9UH 260MA 3.6 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 260 mA 3.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.6Ohm Max |
Mfr | Q @ Freq 18 @ 25MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10966 € | 219,32 € |
| Unit Price without VAT: | 0,10966 € |
|---|---|
| Unit Price with VAT: | 0,13050 € |

