Similar

AISC-Q0805-R56J-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0805-R56J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-Q0805-R56J-T |
Description | FIXED IND 560NH 230MA 1.9 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 230 mA 1.9Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 23 @ 50MHz |
Series | Frequency - Self Resonant 340MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.090" (2.29mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW2012A-R56J | Bourns Inc. | 1.964 | 118-CW2012A-R56JCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09017 € | 180,34 € |
| Unit Price without VAT: | 0,09017 € |
|---|---|
| Unit Price with VAT: | 0,10730 € |


