
AISC-Q0805-R43J-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0805-R43J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-Q0805-R43J-T |
Description | FIXED IND 430NH 230MA 1.7 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 nH Unshielded Wirewound Inductor 230 mA 1.7Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.7Ohm Max |
Mfr | Q @ Freq 33 @ 100MHz |
Series | Frequency - Self Resonant 430MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08945 € | 178,90 € |
| Unit Price without VAT: | 0,08945 € |
|---|---|
| Unit Price with VAT: | 0,10645 € |

