180 nH Unshielded Wirewound Inductor 400 mA 640mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-Q0805-R18G-T

DigiKey Part Number
535-AISC-Q0805-R18G-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-Q0805-R18G-T
Description
FIXED IND 180NH 400MA 640 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Wirewound Inductor 400 mA 640mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
640mOhm Max
Mfr
Q @ Freq
50 @ 250MHz
Series
Frequency - Self Resonant
870MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±2%
Supplier Device Package
0805
Current Rating (Amps)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Shielding
Unshielded
Height - Seated (Max)
0.090" (2.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09961 €199,22 €
Manufacturers Standard Package
Unit Price without VAT:0,09961 €
Unit Price with VAT:0,11854 €