2.8 nH Unshielded Wirewound Inductor 800 mA 60mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-Q0805-2N8J-T

DigiKey Part Number
535-AISC-Q0805-2N8J-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-Q0805-2N8J-T
Description
FIXED IND 2.8NH 800MA 60 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.8 nH Unshielded Wirewound Inductor 800 mA 60mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
80 @ 1500MHz
Frequency - Self Resonant
7.9GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08945 €178,90 €
Manufacturers Standard Package
Unit Price without VAT:0,08945 €
Unit Price with VAT:0,10645 €