20 nH Unshielded Wirewound Inductor 500 mA 220mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-Q0805-20NJ-T

DigiKey Part Number
535-AISC-Q0805-20NJ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-Q0805-20NJ-T
Description
FIXED IND 20NH 500MA 220 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Wirewound Inductor 500 mA 220mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
55 @ 500MHz
Frequency - Self Resonant
2.6GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09058 €181,16 €
Manufacturers Standard Package
Unit Price without VAT:0,09058 €
Unit Price with VAT:0,10779 €