
AISC-Q0603HQ-R12G-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0603HQ-R12G-TCT-ND - Cut Tape (CT) 535-AISC-Q0603HQ-R12G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0603HQ-R12G-T |
Description | FIXED IND 120NH 420MA 720 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 420 mA 720mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 720mOhm Max |
Mfr | Q @ Freq 47 @ 150MHz |
Series | Frequency - Self Resonant 1.55GHz |
Packaging Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14710 € | 14,71 € |
| 1.000 | 0,12096 € | 120,96 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

