120 nH Unshielded Wirewound Inductor 420 mA 720mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-Q0603HQ-R12G-T

DigiKey Part Number
535-AISC-Q0603HQ-R12G-TCT-ND - Cut Tape (CT)
535-AISC-Q0603HQ-R12G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-Q0603HQ-R12G-T
Description
FIXED IND 120NH 420MA 720 MOHM
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 420 mA 720mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
47 @ 150MHz
Frequency - Self Resonant
1.55GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17400 €1,74 €
1000,14320 €14,32 €
1.0000,11776 €117,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €