
AISC-Q0603HQ-R10G-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0603HQ-R10G-TTR-ND - Tape & Reel (TR) 535-AISC-Q0603HQ-R10G-TCT-ND - Cut Tape (CT) 535-AISC-Q0603HQ-R10G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0603HQ-R10G-T |
Description | FIXED IND 100NH 470MA 540 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 470 mA 540mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 540mOhm Max |
Mfr | Q @ Freq 49 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14830 € | 14,83 € |
| 1.000 | 0,12193 € | 121,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10840 € | 433,60 € |
| 8.000 | 0,10221 € | 817,68 € |
| 12.000 | 0,09877 € | 1.185,24 € |
| 20.000 | 0,09459 € | 1.891,80 € |
| 28.000 | 0,09194 € | 2.574,32 € |
| 40.000 | 0,08922 € | 3.568,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

