
AISC-Q0402-R10G-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402-R10G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402-R10G-T |
Description | FIXED IND 100NH 30MA 2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 30 mA 2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 1.16GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08865 € | 354,60 € |
| Unit Price without VAT: | 0,08865 € |
|---|---|
| Unit Price with VAT: | 0,10549 € |

