
AISC-Q0402-56NG-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402-56NG-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402-56NG-TCT-ND - Cut Tape (CT) 535-AISC-Q0402-56NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402-56NG-T |
Description | FIXED IND 56NH 100MA 970 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 100 mA 970mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 970mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 1.62GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12510 € | 12,51 € |
| 1.000 | 0,10288 € | 102,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09147 € | 365,88 € |
| 8.000 | 0,08625 € | 690,00 € |
| 12.000 | 0,08334 € | 1.000,08 € |
| 20.000 | 0,07981 € | 1.596,20 € |
| 28.000 | 0,07758 € | 2.172,24 € |
| 40.000 | 0,07528 € | 3.011,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

