
AISC-Q0402-4N7J-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402-4N7J-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402-4N7J-TCT-ND - Cut Tape (CT) 535-AISC-Q0402-4N7J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402-4N7J-T |
Description | FIXED IND 4.7NH 640MA 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 640 mA 130mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 18 @ 250MHz |
Series | Frequency - Self Resonant 4.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10960 € | 10,96 € |
| 1.000 | 0,09017 € | 90,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08016 € | 320,64 € |
| 8.000 | 0,07558 € | 604,64 € |
| 12.000 | 0,07303 € | 876,36 € |
| 20.000 | 0,06994 € | 1.398,80 € |
| 28.000 | 0,06798 € | 1.903,44 € |
| 40.000 | 0,06597 € | 2.638,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

