
AISC-Q0402-2N4K-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402-2N4K-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402-2N4K-TCT-ND - Cut Tape (CT) 535-AISC-Q0402-2N4K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402-2N4K-T |
Description | FIXED IND 2.4NH 790MA 70 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Wirewound Inductor 790 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 15 @ 250MHz | |
Frequency - Self Resonant | 10.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10100 € | 10,10 € |
| 1.000 | 0,08302 € | 83,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07380 € | 295,20 € |
| 8.000 | 0,06959 € | 556,72 € |
| 12.000 | 0,06724 € | 806,88 € |
| 20.000 | 0,06439 € | 1.287,80 € |
| 28.000 | 0,06259 € | 1.752,52 € |
| 40.000 | 0,06073 € | 2.429,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

