
AISC-Q0402-1N0K-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402-1N0K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402-1N0K-T |
Description | FIXED IND 1NH 1.36A 45 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Wirewound Inductor 1.36 A 45mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 45mOhm Max |
Mfr | Q @ Freq 16 @ 250MHz |
Series | Frequency - Self Resonant 12.7GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07096 € | 283,84 € |
| Unit Price without VAT: | 0,07096 € |
|---|---|
| Unit Price with VAT: | 0,08444 € |

