AISC-1812H-3R9N-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 489
Unit Price: 0,72000 €
Datasheet
3.9 µH Unshielded Drum Core, Wirewound Inductor 780 mA 150mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Unshielded Drum Core, Wirewound Inductor 780 mA 150mOhm Max 1812 (4532 Metric)
Abracon: Who We Are Today

AISC-1812H-3R9N-T

DigiKey Part Number
AISC-1812H-3R9N-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1812H-3R9N-T
Description
FIXED IND 3.9UH 780MA 150 MOHM
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 780 mA 150mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1812H-3R9N-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes