


AISC-1812H-391K-T | |
|---|---|
DigiKey Part Number | AISC-1812H-391K-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1812H-391K-T |
Description | FIXED IND 390UH 95MA 8.06 OHM |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 95 mA 8.06Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1812H-391K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.06Ohm Max |
Series | Frequency - Self Resonant 3.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045391 | Würth Elektronik | 1.145 | 732-3076-1-ND | 0,72000 € | Direct |


