AISC-1812H-2R7N-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,19426 €
Datasheet
2.7 µH Unshielded Drum Core, Wirewound Inductor 870 mA 120mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Unshielded Drum Core, Wirewound Inductor 870 mA 120mOhm Max 1812 (4532 Metric)
Abracon: Who We Are Today

AISC-1812H-2R7N-T

DigiKey Part Number
AISC-1812H-2R7N-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1812H-2R7N-T
Description
FIXED IND 2.7UH 870MA 120 MOHM
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 870 mA 120mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1812H-2R7N-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Frequency - Self Resonant
53MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±30%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH43CN2R7M33LMurata Electronics0LQH43CN2R7M33L-ND0,19426 €Direct
Obsolete
This product is no longer manufactured. View Substitutes