AISC-1812H-220K-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 9.647
Unit Price: 0,31000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,36648 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 420 mA 640mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 420 mA 640mOhm Max 1812 (4532 Metric)
Abracon: Who We Are Today

AISC-1812H-220K-T

DigiKey Part Number
AISC-1812H-220K-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1812H-220K-T
Description
FIXED IND 22UH 420MA 640 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 420 mA 640mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1812H-220K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes