Similar



AISC-1210HS-120K-T2 | |
|---|---|
DigiKey Part Number | AISC-1210HS-120K-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1210HS-120K-T2 |
Description | FIXED IND 12UH 400MA 1.6 OHM SMD |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210HS-120K-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |


