AISC-1210H-681K-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.488
Unit Price: 0,23000 €
Datasheet
680 µH Unshielded Drum Core, Wirewound Inductor 40 mA 40Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Unshielded Drum Core, Wirewound Inductor 40 mA 40Ohm Max 1210 (3225 Metric)
Abracon: Who We Are Today

AISC-1210H-681K-T

DigiKey Part Number
535-13427-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1210H-681K-T
Description
FIXED IND 680UH 40MA 40 OHM SMD
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 40 mA 40Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1210H-681K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40Ohm Max
Q @ Freq
-
Frequency - Self Resonant
3.2MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.138" L x 0.098" W (3.50mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable