Similar
Similar



AISC-1210H-471K-T | |
|---|---|
DigiKey Part Number | AISC-1210H-471K-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1210H-471K-T |
Description | FIXED IND 470UH 60MA 27.5 OHM |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 60 mA 27.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 27.5Ohm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.138" L x 0.098" W (3.50mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032471 | Würth Elektronik | 2.454 | 732-4185-1-ND | 0,58000 € | Similar |
| B82422H1474J000 | TDK | 2.346 | 495-77060-1-ND | 0,42000 € | Similar |
| SC1210-471 | Signal Transformer | 0 | SC1210-471-ND | 0,35339 € | Similar |




