Similar



AISC-1210H-270K-T | |
|---|---|
DigiKey Part Number | AISC-1210H-270K-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1210H-270K-T |
Description | FIXED IND 27UH 380MA 1.24 OHM |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 380 mA 1.24Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210H-270K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.24Ohm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.138" L x 0.098" W (3.50mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1210R-273K | Delevan | 0 | SP1210R-273KTR-ND | 1,78712 € | Similar |


