Similar



AISC-1210H-180K-T | |
|---|---|
DigiKey Part Number | AISC-1210H-180K-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1210H-180K-T |
Description | FIXED IND 18UH 450MA 978 MOHM |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 450 mA 978mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210H-180K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 978mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.138" L x 0.098" W (3.50mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1210R-183K | Delevan | 515 | SP1210R-183KCT-ND | 3,34000 € | Similar |


