AISC-1210H-121K-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: 0,58000 €
Datasheet
120 µH Unshielded Drum Core, Wirewound Inductor 160 mA 7.47Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µH Unshielded Drum Core, Wirewound Inductor 160 mA 7.47Ohm Max 1210 (3225 Metric)
Abracon: Who We Are Today

AISC-1210H-121K-T

DigiKey Part Number
AISC-1210H-121K-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1210H-121K-T
Description
FIXED IND 120UH 160MA 7.47 OHM
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 160 mA 7.47Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1210H-121K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
7.47Ohm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.138" L x 0.098" W (3.50mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744032121Würth Elektronik0732-3055-1-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable