


AISC-1210-R56J-T | |
|---|---|
DigiKey Part Number | 535-AISC-1210-R56J-TTR-ND - Tape & Reel (TR) 535-AISC-1210-R56J-TCT-ND - Cut Tape (CT) 535-AISC-1210-R56J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1210-R56J-T |
Description | FIXED IND 560NH 460MA 1.1 OHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 460 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210-R56J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 45 @ 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 420MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 35 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.144" L x 0.116" W (3.65mm x 2.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |

