


AISC-1210-R47J-T | |
|---|---|
DigiKey Part Number | 535-12433-2-ND - Tape & Reel (TR) 535-12433-1-ND - Cut Tape (CT) 535-12433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1210-R47J-T |
Description | FIXED IND 470NH 490MA 800 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 490 mA 800mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210-R47J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 800mOhm Max |
Series | Q @ Freq 45 @ 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 480MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.144" L x 0.116" W (3.65mm x 2.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |

