


AISC-1210-R39J-T | |
|---|---|
DigiKey Part Number | 535-AISC-1210-R39J-TTR-ND - Tape & Reel (TR) 535-AISC-1210-R39J-TCT-ND - Cut Tape (CT) 535-AISC-1210-R39J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1210-R39J-T |
Description | FIXED IND 390NH 530MA 580 MOHM |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210-R39J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 45 @ 150MHz | |
Frequency - Self Resonant | 510MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.116" W (3.65mm x 2.95mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |

