


AISC-1210-R10J-T | |
|---|---|
DigiKey Part Number | AISC-1210-R10J-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1210-R10J-T |
Description | FIXED IND 100NH 850MA 200 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 850 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210-R10J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Q @ Freq 55 @ 300MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 900MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.144" L x 0.116" W (3.65mm x 2.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |

