


AISC-1210-68NJ-T | |
|---|---|
DigiKey Part Number | AISC-1210-68NJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1210-68NJ-T |
Description | FIXED IND 68NH 900MA 150 MOHM |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 900 mA 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210-68NJ-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Q @ Freq 55 @ 300MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.2GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.144" L x 0.116" W (3.65mm x 2.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |

